Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV909010-CU
Newark Part No.94AC8398
Product RangeSKV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $63.430 |
Price for:Each
Minimum: 100
Multiple: 100
$6,343.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV909010-CU
Newark Part No.94AC8398
Product RangeSKV Series
Technical Datasheet
Thermal Resistance4.5°C/W
Packages Cooled-
External Width - Metric90mm
External Height - Metric9.91mm
External Length - Metric90mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial3.54"
External Height - Imperial0.39"
External Length - Imperial3.54"
External Diameter - Imperial-
Product RangeSKV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
4.5°C/W
External Width - Metric
90mm
External Length - Metric
90mm
Heat Sink Material
Copper
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
9.91mm
External Diameter - Metric
-
External Width - Imperial
3.54"
External Length - Imperial
3.54"
Product Range
SKV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate