Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-6-76X127-60Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AK5076
Product RangeulTIMiFlux Series
Your Part Number
50 In Stock
| Quantity | Price |
|---|---|
| 1+ | $23.700 |
| 5+ | $22.340 |
| 10+ | $20.980 |
| 25+ | $19.980 |
| 50+ | $19.260 |
| 100+ | $18.560 |
| 250+ | $17.670 |
| 5000+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$23.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-6-76X127-60Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AK5076
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.04"
Conductive MaterialSilicone Elastomer
Thermal Conductivity6W/m.K
Thermal Impedance-
Volume Resistivity100000000000ohm-m
External Length5"
External Width3"
Product RangeulTIMiFlux Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.04"
Thermal Conductivity
6W/m.K
Volume Resistivity
100000000000ohm-m
External Width
3"
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
5"
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
