Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-14-76X127-65Copy
Newark Part No.26AK5073
Product RangeulTIMiFlux Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $74.070 |
| 100+ | $72.590 |
| 250+ | $67.160 |
Price for:Each
Minimum: 50
Multiple: 50
$3,703.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-14-76X127-65Copy
Newark Part No.26AK5073
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.04"
Conductive MaterialSilicone Elastomer
Thermal Conductivity14W/m.K
Thermal Impedance-
Volume Resistivity-
External Length5"
External Width3"
Product RangeulTIMiFlux Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.04"
Thermal Conductivity
14W/m.K
Volume Resistivity
-
External Width
3"
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
5"
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
