Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPADLED-13080Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH9434
Product RangePADLED Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $90.160 |
| 5+ | $85.940 |
| 10+ | $81.720 |
| 25+ | $78.630 |
| 50+ | $76.390 |
| 100+ | $74.220 |
| 250+ | $72.740 |
Price for:Each
Minimum: 1
Multiple: 1
$90.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPADLED-13080Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH9434
Product RangePADLED Series
Technical Datasheet
Product RangePADLED Series
For Use WithBridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines
Heat Sink MaterialAluminum
Thermal Resistance1.5°C/W
External Height80mm
External Diameter130mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PADLED Series
Heat Sink Material
Aluminum
External Height
80mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Bridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines
Thermal Resistance
1.5°C/W
External Diameter
130mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
