Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-UNI-27-50Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM1282
Product RangeomniKlip Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2496+ | $4.640 |
Price for:Each
Minimum: 2496
Multiple: 192
$11,581.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-UNI-27-50Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM1282
Product RangeomniKlip Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-220, TO-247, TO-264
External Width - Metric27mm
External Height - Metric50mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.063"
External Height - Imperial1.969"
External Length - Imperial1.969"
External Diameter - Imperial-
Product RangeomniKlip Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
-
External Width - Metric
27mm
External Length - Metric
50mm
Heat Sink Material
Aluminum
External Height - Imperial
1.969"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220, TO-247, TO-264
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
1.063"
External Length - Imperial
1.969"
Product Range
omniKlip Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
