Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-220-18-25-1CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AC8143
Product RangeOmniKlip OMNI-CLIP-18-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 4860+ | $6.470 |
Price for:Each
Minimum: 4860
Multiple: 540
$31,444.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-220-18-25-1CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AC8143
Product RangeOmniKlip OMNI-CLIP-18-L Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-220
External Width - Metric38.1mm
External Height - Metric18.03mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.5"
External Height - Imperial0.71"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeOmniKlip OMNI-CLIP-18-L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
38.1mm
External Length - Metric
25mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.71"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
18.03mm
External Diameter - Metric
-
External Width - Imperial
1.5"
External Length - Imperial
0.98"
Product Range
OmniKlip OMNI-CLIP-18-L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
