Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-55-30-Y-FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58AC8261
Product RangeHSF Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.720 |
| 5+ | $49.690 |
| 10+ | $46.650 |
| 25+ | $44.430 |
| 50+ | $43.540 |
| 100+ | $42.650 |
| 250+ | $41.760 |
Price for:Each
Minimum: 1
Multiple: 1
$52.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-55-30-Y-FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58AC8261
Product RangeHSF Series
Technical Datasheet
Thermal Resistance0.7°C/W
External Height - Metric30.23mm
External Width - Metric55mm
External Length - Metric55.1mm
Flow Rate Max13.8CFM
Noise Rating31dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminum Alloy
External Height - Imperial1.19"
External Width - Imperial2.17"
External Length - Imperial2.17"
Product RangeHSF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.7°C/W
External Width - Metric
55mm
Flow Rate Max
13.8CFM
Heat Sink Mounting
Clip On
External Height - Imperial
1.19"
External Length - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
30.23mm
External Length - Metric
55.1mm
Noise Rating
31dBA
Heat Sink Material
Aluminum Alloy
External Width - Imperial
2.17"
Product Range
HSF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
