Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-50-28-Y-FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC8249
Product RangeHSF Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.830 |
| 5+ | $35.000 |
| 10+ | $33.340 |
| 25+ | $31.450 |
| 50+ | $29.100 |
| 100+ | $27.210 |
| 250+ | $24.390 |
| 5000+ | $23.720 |
Price for:Each
Minimum: 1
Multiple: 1
$37.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-50-28-Y-FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC8249
Product RangeHSF Series
Technical Datasheet
Thermal Resistance0.82°C/W
External Height - Metric27.43mm
External Width - Metric50mm
External Length - Metric50mm
Flow Rate Max5.9CFM
Noise Rating29dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminum Alloy
External Height - Imperial1.08"
External Width - Imperial1.97"
External Length - Imperial1.97"
Product RangeHSF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.82°C/W
External Width - Metric
50mm
Flow Rate Max
5.9CFM
Heat Sink Mounting
Clip On
External Height - Imperial
1.08"
External Length - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
27.43mm
External Length - Metric
50mm
Noise Rating
29dBA
Heat Sink Material
Aluminum Alloy
External Width - Imperial
1.97"
Product Range
HSF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
