Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-50-22-Y-FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC8245
Product RangeHSF Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.240 |
| 5+ | $47.140 |
| 10+ | $41.710 |
| 25+ | $39.730 |
| 50+ | $38.290 |
| 100+ | $37.520 |
| 250+ | $36.760 |
| 5000+ | $35.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-50-22-Y-FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC8245
Product RangeHSF Series
Technical Datasheet
Thermal Resistance1.06°C/W
External Height - Metric21.59mm
External Width - Metric50mm
External Length - Metric50mm
Flow Rate Max5.9CFM
Noise Rating29dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminum Alloy
External Height - Imperial0.85"
External Width - Imperial1.97"
External Length - Imperial1.97"
Product RangeHSF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
1.06°C/W
External Width - Metric
50mm
Flow Rate Max
5.9CFM
Heat Sink Mounting
Clip On
External Height - Imperial
0.85"
External Length - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
21.59mm
External Length - Metric
50mm
Noise Rating
29dBA
Heat Sink Material
Aluminum Alloy
External Width - Imperial
1.97"
Product Range
HSF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
