Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoFLOWLED-9650Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH9431
Product RangeFLOWLED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $27.300 |
Price for:Each
Minimum: 100
Multiple: 100
$2,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoFLOWLED-9650Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH9431
Product RangeFLOWLED Series
Technical Datasheet
Product RangeFLOWLED Series
For Use WithBridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines
Heat Sink MaterialAluminum
Thermal Resistance1.5°C/W
External Height50mm
External Diameter96mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FLOWLED Series
Heat Sink Material
Aluminum
External Height
50mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Bridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines
Thermal Resistance
1.5°C/W
External Diameter
96mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
