Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0251012H2B-2T0
Newark Part No.66AH8619
Product RangeDC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $14.230 |
Price for:Each
Minimum: 600
Multiple: 600
$8,538.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0251012H2B-2T0
Newark Part No.66AH8619
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Flow Rate - Imperial2.41CFM
Bearing TypeBall Bearing
Air Flow - CFM2.41CFM
Noise Rating28dBA
Power Rating960mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
25mm
Flow Rate - Imperial
2.41CFM
Air Flow - CFM
2.41CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
13000rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate