Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoBT-402-HCopy
Newark Part No.50AC9798
Product RangeBondaTherm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $60.410 |
Price for:Each
Minimum: 50
Multiple: 50
$3,020.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoBT-402-HCopy
Newark Part No.50AC9798
Product RangeBondaTherm Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourBlack
Thermal Conductivity2.16W/m.K
Tensile Strength9850psi
Dispensing MethodPacket
Volume-
Weight100g
Product RangeBondaTherm Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Epoxy
Thermal Conductivity
2.16W/m.K
Dispensing Method
Packet
Weight
100g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Black
Tensile Strength
9850psi
Volume
-
Product Range
BondaTherm Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
