
| Quantity | Price |
|---|---|
| 10+ | $105.690 |
| 25+ | $98.730 |
| 50+ | $94.930 |
| 100+ | $93.030 |
| 250+ | $86.070 |
Product Information
Product Overview
The BT-301-50M-EQZ from Wakefield Solutions is a BT-301-50M-EQZ BondaTherm™ equalizer kit. BT-301-50M-EQZ is a quick curing BondaTherm thermally conductive adhesive. It is a two component fast curing thermally conductive epoxy adhesive. This product was specifically formulated for use in the convenient BondaTherm™ equalizer dual barrel cartridge system. BT-301-50M has a simple 1:1 mix ratio and develops 1,400psi Lap Shear strength (aluminium to aluminium) in four hours at room temperature. After just twenty four hours the strength is over 2,200psi. BT-301-50M offers fast heat dissipation for a wide range of electronic applications. The black resin and white hardener provide an excellent visual indication of a complete mix.
- Eliminates improper ratios and mixing errors
- Reduces material waste
- Eliminates employee contact with resins
- Eliminates messy hand mixing and transferring
- Increases productivity
- Resins are protected from moisture contamination
Applications
Industrial
Contents
BT-301-50M two dual cartridges, BT-01-50M one gun, BT-02-50M three mixers.
Technical Specifications
Two BT-103-50M Cartridges, One BT-01-50M Dispenser Gun & Three BT-02-50M Mixers
No SVHC (21-Jan-2025)
BondaTherm Equaliser Kit
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
