Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-31-15-D-AB-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC9267
Product Range960 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $4.990 |
Price for:Each
Minimum: 1600
Multiple: 100
$7,984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-31-15-D-AB-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC9267
Product Range960 Series
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric31.5mm
External Height - Metric14.99mm
External Length - Metric32mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.24"
External Height - Imperial0.59"
External Length - Imperial1.26"
External Diameter - Imperial-
Product Range960 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
31.5mm
External Length - Metric
32mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
14.99mm
External Diameter - Metric
-
External Width - Imperial
1.24"
External Length - Imperial
1.26"
Product Range
960 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
