Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-19-12-F-AB-0
Newark Part No.80AC9160
Product Range960 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.080 |
Price for:Each
Minimum: 1600
Multiple: 100
$9,728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-19-12-F-AB-0
Newark Part No.80AC9160
Product Range960 Series
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric19.5mm
External Height - Metric11.94mm
External Length - Metric20mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial0.77"
External Height - Imperial0.47"
External Length - Imperial0.79"
External Diameter - Imperial-
Product Range960 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
19.5mm
External Length - Metric
20mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.47"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
11.94mm
External Diameter - Metric
-
External Width - Imperial
0.77"
External Length - Imperial
0.79"
Product Range
960 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate