Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No690-3BCopy
Newark Part No.58F1312
Technical Datasheet
Thermal Resistance5.87°C/W
Packages CooledTO-3
External Width - Metric47.2mm
External Height - Metric33.3mm
External Length - Metric47mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.86"
External Height - Imperial1.31"
External Length - Imperial1.86"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
5.87°C/W
External Width - Metric
47.2mm
External Length - Metric
47mm
Heat Sink Material
Aluminum
External Height - Imperial
1.31"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
33.3mm
External Diameter - Metric
-
External Width - Imperial
1.86"
External Length - Imperial
1.86"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
