Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No680-75ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58F398
Your Part Number
56 In Stock
250 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.040 |
| 5+ | $20.750 |
| 10+ | $19.240 |
| 25+ | $17.800 |
| 50+ | $16.230 |
| 100+ | $15.180 |
| 250+ | $13.790 |
Price for:Each
Minimum: 1
Multiple: 1
$22.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No680-75ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58F398
Technical Datasheet
Thermal Resistance7.73°C/W
Packages CooledTO-3
External Width - Metric46mm
External Height - Metric19.1mm
External Length - Metric46mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.81"
External Height - Imperial0.75"
External Length - Imperial1.81"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 680-75A is a maximum efficiency omnidirectional Heat Sink made of aluminium with black anodized finish for TO-3 and TO-220 style cases. Any mounting attitude will provide free circulation of air in natural convection applications.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
7.73°C/W
External Width - Metric
46mm
External Length - Metric
46mm
Heat Sink Material
Aluminum
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
19.1mm
External Diameter - Metric
-
External Width - Imperial
1.81"
External Length - Imperial
1.81"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
