Print Page
Image is for illustrative purposes only. Please refer to product description.

186 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.700 | $8.920 |
| 5+ | $17.390 | $8.920 |
| 10+ | $17.090 | $8.920 |
| 25+ | $14.020 | $8.920 |
| 50+ | $13.440 | $8.920 |
| 100+ | $12.500 | $8.920 |
| 250+ | $11.560 | $8.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No680-10A
Newark Part No.97F2148
Technical Datasheet
Thermal Resistance6.93°C/W
Packages CooledTO-3
External Width - Metric46mm
External Height - Metric25.4mm
External Length - Metric46mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.81"
External Height - Imperial1"
External Length - Imperial1.81"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 680-10A is a maximum efficiency omnidirectional Heat Sink made of aluminium with black anodized finish for TO-3 and TO-220 style cases. Any mounting attitude will provide free circulation of air in natural convection applications.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
6.93°C/W
External Width - Metric
46mm
External Length - Metric
46mm
Heat Sink Material
Aluminum
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.81"
External Length - Imperial
1.81"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
