Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No657-15ABPECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06M4224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $2.380 |
Price for:Each
Minimum: 1200
Multiple: 1200
$2,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No657-15ABPECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06M4224
Technical Datasheet
Thermal Resistance6.33°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric41.9mm
External Height - Metric38.1mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.65"
External Height - Imperial1.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 657-15ABPE is a high-performance Heat Sink made of aluminium with black anodized finish for vertical board mounting TO-220, TO-247 and TO-218 component.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
6.33°C/W
External Width - Metric
41.9mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
