Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
Price for:Each
Minimum: 2500
Multiple: 2500
$5,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No624-25ABT3
Newark Part No.08C3363
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric21mm
External Height - Metric6.4mm
External Length - Metric21mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.83"
External Height - Imperial0.252"
External Length - Imperial0.83"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 624-25ABT3 is an omnidirectional pin fin Heat Sink made of aluminium with black anodized finish for BGA. It is suitable for both natural and forced-convection applications. It is available with pressure sensitive adhesives for quick and easy mounting.
Applications
HVAC, Thermal Management, Communications & Networking, Consumer Electronics
Technical Specifications
Thermal Resistance
-
External Width - Metric
21mm
External Length - Metric
21mm
Heat Sink Material
Aluminum
External Height - Imperial
0.252"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
6.4mm
External Diameter - Metric
-
External Width - Imperial
0.83"
External Length - Imperial
0.83"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
