Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.760 |
| 1000+ | $5.270 |
Price for:Each
Minimum: 500
Multiple: 125
$2,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No621ACopy
Newark Part No.58F482
Technical Datasheet
Thermal Resistance5°C/W
Packages CooledTO-3
External Width - Metric120.6mm
External Height - Metric11.71mm
External Length - Metric121mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.75"
External Height - Imperial0.461"
External Length - Imperial4.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 621A is a low-profile flat back Heat Sink made of aluminium alloy with black anodized finish for TO-3 and virtually all other styles of metal case power semiconductor package types. The central channel between fins measures 1.3-inch width, accommodating many types of packages. The mounting-hole pattern is predrilled for the standard TO-3 package.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
5°C/W
External Width - Metric
120.6mm
External Length - Metric
121mm
Heat Sink Material
Aluminum
External Height - Imperial
0.461"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
11.71mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
4.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
