Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No567-45AB
Newark Part No.94AC8408
Product Range567 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.800 |
| 1000+ | $5.610 |
Price for:Each
Minimum: 500
Multiple: 500
$2,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No567-45AB
Newark Part No.94AC8408
Product Range567 Series
Technical Datasheet
Thermal Resistance4.3°C/W
Packages CooledEighth Brick
External Width - Metric20.7mm
External Height - Metric11.4mm
External Length - Metric55mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.81"
External Height - Imperial0.45"
External Length - Imperial2.17"
External Diameter - Imperial-
Product Range567 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
4.3°C/W
External Width - Metric
20.7mm
External Length - Metric
55mm
Heat Sink Material
Aluminum
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
Eighth Brick
External Height - Metric
11.4mm
External Diameter - Metric
-
External Width - Imperial
0.81"
External Length - Imperial
2.17"
Product Range
567 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate