Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No547-45ABCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50H7848
Product Range547 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.980 |
| 1000+ | $3.870 |
Price for:Each
Minimum: 500
Multiple: 500
$1,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No547-45ABCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50H7848
Product Range547 Series
Technical Datasheet
Thermal Resistance2.1°C/W
Packages Cooled-
External Width - Metric36.8mm
External Height - Metric11.43mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.45"
External Height - Imperial0.45"
External Length - Imperial2.28"
External Diameter - Imperial-
Product Range547 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
2.1°C/W
External Width - Metric
36.8mm
External Length - Metric
58mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
11.43mm
External Diameter - Metric
-
External Width - Imperial
1.45"
External Length - Imperial
2.28"
Product Range
547 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
