Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No511-9UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F300
Product Range510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $50.710 |
| 50+ | $45.310 |
| 100+ | $43.670 |
Price for:Each
Minimum: 25
Multiple: 25
$1,267.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No511-9UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F300
Product Range510 Series
Technical Datasheet
Thermal Resistance0.56°C/W
Packages Cooled-
External Width - Metric132.33mm
External Height - Metric61.2mm
External Length - Metric228.6mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial5.21"
External Height - Imperial2.41"
External Length - Imperial9"
External Diameter - Imperial-
Product Range510 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.56°C/W
External Width - Metric
132.33mm
External Length - Metric
228.6mm
Heat Sink Material
-
External Height - Imperial
2.41"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
61.2mm
External Diameter - Metric
-
External Width - Imperial
5.21"
External Length - Imperial
9"
Product Range
510 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
