Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No511-12MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97F2140
Product Range511 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $95.930 |
| 50+ | $92.450 |
| 100+ | $89.090 |
Price for:Each
Minimum: 25
Multiple: 1
$2,398.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No511-12MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97F2140
Product Range511 Series
Technical Datasheet
Thermal Resistance0.45°C/W
Packages CooledIGBT Power Module
External Width - Metric132.3mm
External Height - Metric59.7mm
External Length - Metric305mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial5.21"
External Height - Imperial2.35"
External Length - Imperial12"
External Diameter - Imperial-
Product Range511 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.45°C/W
External Width - Metric
132.3mm
External Length - Metric
305mm
Heat Sink Material
Aluminum
External Height - Imperial
2.35"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
IGBT Power Module
External Height - Metric
59.7mm
External Diameter - Metric
-
External Width - Imperial
5.21"
External Length - Imperial
12"
Product Range
511 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
