Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No510-9UCopy
Newark Part No.01C0480
Product Range510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.770 |
| 50+ | $147.690 |
| 100+ | $124.370 |
Price for:Each
Minimum: 25
Multiple: 1
$4,544.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No510-9UCopy
Newark Part No.01C0480
Product Range510 Series
Technical Datasheet
Thermal Resistance0.29°C/W
Packages Cooled-
External Width - Metric187.452mm
External Height - Metric79.7mm
External Length - Metric228.6mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial7.38"
External Height - Imperial3.136"
External Length - Imperial9"
External Diameter - Imperial-
Product Range510 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.29°C/W
External Width - Metric
187.452mm
External Length - Metric
228.6mm
Heat Sink Material
-
External Height - Imperial
3.136"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
79.7mm
External Diameter - Metric
-
External Width - Imperial
7.38"
External Length - Imperial
9"
Product Range
510 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
