Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.030 |
Price for:Each
Minimum: 50
Multiple: 50
$2,701.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No476K
Newark Part No.58F422
Technical Datasheet
Thermal Resistance0.5°C/W
Packages Cooled-
External Width - Metric127mm
External Height - Metric127mm
External Length - Metric152mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial5"
External Height - Imperial5"
External Length - Imperial6"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 476K is a Heat Sink made of aluminum with black anodized finish. This extruded high-power heat sink offers stud mounting. The Wakefield engineering has designed standard heat sink for ease of installation and efficient heat dissipation for industry standard hex-type rectifiers and similar stud-mount power devices.
Applications
Industrial, Power Management
Technical Specifications
Thermal Resistance
0.5°C/W
External Width - Metric
127mm
External Length - Metric
152mm
Heat Sink Material
Aluminum
External Height - Imperial
5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
127mm
External Diameter - Metric
-
External Width - Imperial
5"
External Length - Imperial
6"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate