Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.360 |
Price for:Each
Minimum: 50
Multiple: 50
$1,868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No433KCopy
Newark Part No.58F334
Technical Datasheet
Thermal Resistance0.84°C/W
Packages CooledTO-3
External Width - Metric120.7mm
External Height - Metric76.2mm
External Length - Metric140mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.75"
External Height - Imperial3"
External Length - Imperial5.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 433K is a 120.7 x 139.7 x 76.2mm center channel double-surface high-performance Heat Sink made of aluminum with black anodized finish. This extruded blank semiconductor mounting hole heat sink offer the highest performance-to-weight ratio for minimum volume occupied for TO-3, diode and stud-mount metal power semiconductors in the 30 to 100 Watt operating range.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.84°C/W
External Width - Metric
120.7mm
External Length - Metric
140mm
Heat Sink Material
Aluminum
External Height - Imperial
3"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
76.2mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
5.5"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
