Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No403A
Newark Part No.58F503
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.500 |
Price for:Each
Minimum: 1
Multiple: 1
$31.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No403A
Newark Part No.58F503
Technical Datasheet
Thermal Resistance1.83°C/W
Packages CooledTO-3
External Width - Metric120.7mm
External Height - Metric31.8mm
External Length - Metric76.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.75"
External Height - Imperial1.25"
External Length - Imperial3"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 403A is a Heat Sink made of aluminum with black anodized finish. This extruded double-surface heat sink offers stud mounting. With fins oriented vertically in cabinet sidewall applications, the 403 series heat sink is recommended for critical space applications where maximum heat dissipation is required for high-power TO-3 case styles. Forced convection performance is also exemplary with this double surface fin type heat sink. It is suitable for use with the TO-3 devices.
Applications
Defence, Military & Aerospace
Technical Specifications
Thermal Resistance
1.83°C/W
External Width - Metric
120.7mm
External Length - Metric
76.2mm
Heat Sink Material
Aluminum
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
3"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate