Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No377041011203Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM4585
Product Range377 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 33+ | $37.490 |
| 50+ | $34.680 |
| 100+ | $33.030 |
| 250+ | $31.160 |
Price for:Each
Minimum: 33
Multiple: 33
$1,237.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No377041011203Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM4585
Product Range377 Series
Technical Datasheet
Voltage Rating-
Mounting Hole Dia0.691"
Accessory TypePanel Mount Indicator Base
Product Range377 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating
-
Accessory Type
Panel Mount Indicator Base
Product Range
377 Series
Mounting Hole Dia
0.691"
For Use With
Dialight 377 Series T-1 3/4 Miniature Bayonet Base Incandescent Indicators
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
