Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No36784300973503Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM4584
Product Range367 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 40+ | $30.740 |
| 50+ | $28.440 |
| 100+ | $27.090 |
| 250+ | $25.550 |
Price for:Each
Minimum: 40
Multiple: 40
$1,229.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No36784300973503Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM4584
Product Range367 Series
Technical Datasheet
Lamp Base TypeMidget Flange
Mounting Hole Dia0.468"
Current Rating-
Supply Voltage-
Lens ShapeDome
Product Range367 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Lamp Base Type
Midget Flange
Current Rating
-
Lens Shape
Dome
SVHC
No SVHC (15-Jan-2019)
Mounting Hole Dia
0.468"
Supply Voltage
-
Product Range
367 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
