Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No260-4T5ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65H6127
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.090 |
| 5+ | $26.480 |
| 10+ | $24.860 |
| 25+ | $23.680 |
| 50+ | $22.820 |
| 100+ | $21.990 |
| 250+ | $21.090 |
| 5000+ | $20.180 |
Price for:Each
Minimum: 1
Multiple: 1
$28.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No260-4T5ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65H6127
Technical Datasheet
Fixing TypeCup Clip
For Use WithTO-5 Package Devices
External Length9.4mm
External Width9.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 260-4T5E is a Cup Clip for use with TO-5 case style semiconductors. It has epoxy insulation.
Applications
Thermal Management, Industrial
Technical Specifications
Fixing Type
Cup Clip
External Length
9.4mm
Product Range
-
For Use With
TO-5 Package Devices
External Width
9.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
