Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No24980683733504FCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM4583
Product Range249 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 91+ | $13.550 |
| 100+ | $12.750 |
| 250+ | $11.820 |
| 500+ | $10.940 |
Price for:Each
Minimum: 91
Multiple: 91
$1,233.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No24980683733504FCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM4583
Product Range249 Series
Technical Datasheet
LED ColorYellow
Operating Voltage5VDC
Mounting Hole Dia0.375"
Forward Current If20mA
Luminous Intensity150mcd
IP / NEMA Rating-
Product Range249 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
0.375"
Luminous Intensity
150mcd
Product Range
249 Series
Operating Voltage
5VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
