Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No219-268ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC3581
Product Range219 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5148+ | $2.950 |
Price for:Each
Minimum: 5148
Multiple: 5148
$15,186.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No219-268ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC3581
Product Range219 Series
Technical Datasheet
Thermal Resistance4°C/W
Packages CooledTO-268
External Width - Metric40.1mm
External Height - Metric11.68mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.58"
External Height - Imperial0.46"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range219 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
4°C/W
External Width - Metric
40.1mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
0.46"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-268
External Height - Metric
11.68mm
External Diameter - Metric
-
External Width - Imperial
1.58"
External Length - Imperial
0.5"
Product Range
219 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
