Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No219-263A-TR
Newark Part No.01AC3578
Product Range219 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1250
Multiple: 250
$6,762.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No219-263A-TR
Newark Part No.01AC3578
Product Range219 Series
Technical Datasheet
Thermal Resistance8°C/W
Packages CooledTO-263
External Width - Metric25.9mm
External Height - Metric12.19mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.02"
External Height - Imperial0.48"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range219 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
8°C/W
External Width - Metric
25.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
0.48"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-263
External Height - Metric
12.19mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
0.5"
Product Range
219 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate