Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No217-36CTRE6Copy
Newark Part No.59AM0809
Your Part Number
648 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 100+ | $154.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$38,732.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No217-36CTRE6Copy
Newark Part No.59AM0809
Technical Datasheet
Thermal Resistance55°C/W
Packages CooledSOL-20, SOT-223, TO-220, TO-263
External Width - Metric15.2mm
External Height - Metric9.14mm
External Length - Metric18.8mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.6"
External Height - Imperial0.36"
External Length - Imperial0.74"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
55°C/W
External Width - Metric
15.2mm
External Length - Metric
18.8mm
Heat Sink Material
Copper
External Height - Imperial
0.36"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
SOL-20, SOT-223, TO-220, TO-263
External Height - Metric
9.14mm
External Diameter - Metric
-
External Width - Imperial
0.6"
External Length - Imperial
0.74"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
