Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No2030113203Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM4572
Product Range373 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2+ | $721.540 |
| 10+ | $644.720 |
| 26+ | $562.510 |
| 50+ | $519.030 |
Price for:Pack of 5
Minimum: 2
Multiple: 2
$1,443.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No2030113203Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM4572
Product Range373 Series
Technical Datasheet
Indicator Lens ColourYellow
Lens ShapeConvex
Mounting Hole Dia0.691"
Accessory TypeTranslucent Lens Cap
For Use WithDialight 373 Series Panel Mount Indicators
Product Range373 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
0.691"
For Use With
Dialight 373 Series Panel Mount Indicators
SVHC
No SVHC (15-Jan-2019)
Lens Shape
Convex
Accessory Type
Translucent Lens Cap
Product Range
373 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
