Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19755-XL-ABCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23T0733
Product Range19755 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.300 |
| 250+ | $22.830 |
Price for:Each
Minimum: 100
Multiple: 100
$2,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19755-XL-ABCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23T0733
Product Range19755 Series
Technical Datasheet
Product Range19755 Series
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminum
Thermal Resistance1.29°C/W
External Height203.2mm
External Diameter63.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
19755 Series
Heat Sink Material
Aluminum
External Height
203.2mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Bridgelux LED Light Engines
Thermal Resistance
1.29°C/W
External Diameter
63.5mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
