Print Page
19755-M-AB
LED Heat Sink, Radial Fin, Rectangle Extrusion, 19755 Series, Bridgelux LED Light Engines, Aluminum
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19755-M-ABCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23T0731
Product Range19755 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.520 |
| 200+ | $13.400 |
Price for:Each
Minimum: 100
Multiple: 100
$1,452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19755-M-ABCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23T0731
Product Range19755 Series
Technical Datasheet
Product Range19755 Series
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminum
Thermal Resistance1.82°C/W
External Height101.6mm
External Diameter63.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19755-M-AB is a custom Heat Sink for use with Bridgelux LED light engines. It is made of light weight aluminium with black anodized finish.
- Rectangle form factor
- Radial-fin geometry optimized for natural convection
- Black anodized for maximum thermal performance
- Mounting features as part of extrusion - easy mounting with standard hardware
Applications
HVAC, Thermal Management
Technical Specifications
Product Range
19755 Series
Heat Sink Material
Aluminum
External Height
101.6mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Bridgelux LED Light Engines
Thermal Resistance
1.82°C/W
External Diameter
63.5mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
