You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAKEFIELD THERMAL 19755-L-AB
LED Heat Sink, Radial Fin, Rectangle Extrusion, 19755 Series, Bridgelux LED Light Engines
- Manufacturer:
- WAKEFIELD THERMAL WAKEFIELD THERMAL
- Manufacturer Part No:
- 19755-L-AB
- Newark Part No.:
- 23T0730
- Product Range
- 19755 Series
- Technical Datasheet:
- 19755-L-AB Datasheet
Product Range Selector (19755 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 19755 Series
- :
- Bridgelux LED Light Engines
- :
- Aluminium
- :
- 1.49°C/W
- :
- 152.39mm
- :
- 63.5mm
Technical Documents (5)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $16.47 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.