Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.612 |
Price for:Each
Minimum: 3000
Multiple: 1000
$1,836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No173-7-240A
Newark Part No.81F9770
Technical Datasheet
Insulator Body Material-
Thermal Conductivity-
Breakdown Voltage Vbr4kV
Thickness0.178mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 173-7-240A is a 0.007-inch DeltaPads™ Thermally Conductive Insulator with adhesive backing. It is highly efficient thermally conductive insulators designed for semiconductor interface to heat sinks. Its properties eliminate messy concerns associated with thermal greases.
- Available in grey colour
- 100lb/in Tear strength
- 2.7 Dielectric constant at 60Hz and 100V maximum
- -60/200°C Continuous use temperature
- 350/550lb/in² Recommended mounting pressure
Applications
Thermal Management, Industrial
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
4kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
-
Thickness
0.178mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
