Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No152-KA-NCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94AC3180
Product RangeDeltaBond 152 Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $117.320 |
| 5+ | $110.560 |
| 10+ | $103.800 |
| 25+ | $98.860 |
| 50+ | $95.280 |
| 100+ | $91.800 |
Price for:Each
Minimum: 1
Multiple: 1
$117.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No152-KA-NCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94AC3180
Product RangeDeltaBond 152 Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourBlue
CureRoom Temperature
Tensile Strength-
Dispensing MethodContainer
Volume7.5fl.oz (US)
Weight-
Product RangeDeltaBond 152 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Container
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Blue
Tensile Strength
-
Volume
7.5fl.oz (US)
Product Range
DeltaBond 152 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
