Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $184.200 |
| 50+ | $181.390 |
Price for:Each
Minimum: 25
Multiple: 1
$4,605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No145-A
Newark Part No.73H4798
Technical Datasheet
Fixing TypeCompression Mounting Clamp
For Use WithSemiconductors to 4" (101.6mm) Diameter
External Length177.8mm
External Width38.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Type
Compression Mounting Clamp
External Length
177.8mm
Product Range
-
For Use With
Semiconductors to 4" (101.6mm) Diameter
External Width
38.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
