Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $297.960 |
| 50+ | $286.990 |
| 100+ | $274.200 |
Price for:Each
Minimum: 25
Multiple: 25
$7,449.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No125645Copy
Newark Part No.77AH0749
Technical Datasheet
Thermal Resistance0.3°C/W
Packages Cooled-
External Width - Metric177.8mm
External Height - Metric57.78mm
External Length - Metric914.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial7"
External Height - Imperial2.275"
External Length - Imperial36"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
0.3°C/W
External Width - Metric
177.8mm
External Length - Metric
914.4mm
Heat Sink Material
Aluminum
External Height - Imperial
2.275"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
-
External Height - Metric
57.78mm
External Diameter - Metric
-
External Width - Imperial
7"
External Length - Imperial
36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
