Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No125436Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AH0690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $82.680 |
| 100+ | $81.030 |
Price for:Each
Minimum: 50
Multiple: 50
$4,134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No125436Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AH0690
Technical Datasheet
Thermal Resistance0.9°C/W
Packages Cooled-
External Width - Metric212.09mm
External Height - Metric50.8mm
External Length - Metric304.8mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial8.35"
External Height - Imperial2"
External Length - Imperial12"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
0.9°C/W
External Width - Metric
212.09mm
External Length - Metric
304.8mm
Heat Sink Material
Aluminum
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
-
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
8.35"
External Length - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
