Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120229Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AC8480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $21.170 |
Price for:Each
Minimum: 100
Multiple: 100
$2,117.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120229Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AC8480
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate12W
Heat Pipe MaterialCopper
External Length - Metric100mm
External Width - Metric7.3mm
External Thickness - Metric1mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
7.3mm
External Diameter - Metric
-
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
12W
External Length - Metric
100mm
External Thickness - Metric
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
