Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEMA-AA-50-12
Newark Part No.81AC3194
Product RangeTECA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $262.630 |
Price for:Each
Minimum: 10
Multiple: 10
$2,626.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEMA-AA-50-12
Newark Part No.81AC3194
Product RangeTECA Series
Technical Datasheet
Product RangeTECA Series
Enclosure Material-
Cooling Capacity-
External Height - Metric147.1mm
External Width - Metric122.4mm
External Depth - Metric160mm
External Height - Imperial5.8"
External Width - Imperial4.82"
External Depth - Imperial6.3"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TECA Series
Cooling Capacity
-
External Width - Metric
122.4mm
External Height - Imperial
5.8"
External Depth - Imperial
6.3"
Enclosure Material
-
External Height - Metric
147.1mm
External Depth - Metric
160mm
External Width - Imperial
4.82"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
