Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-47-71
Newark Part No.79AC5303
Product RangeTEC Series
Your Part Number
No Longer Available
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-47-71
Newark Part No.79AC5303
Product RangeTEC Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating18.7W
Cooling Power Pc18.7W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max8.6VDC
Length30mm
Width30mm
Depth3.9mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance1.8ohm
Lead Wires150mm, 20 AWG, PVC Insulated
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
18.7W
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.9mm
Product Range
TEC Series
Lead Wires
150mm, 20 AWG, PVC Insulated
No. of Stages
1 Stage
Cooling Power Pc
18.7W
Voltage Max @ Diff Temperature Max
8.6VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
1.8ohm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
