Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHP-TOOL-4MM
Newark Part No.69AC1578
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.300 |
| 25+ | $66.600 |
| 50+ | $64.040 |
| 100+ | $62.760 |
| 250+ | $58.070 |
Price for:Each
Minimum: 10
Multiple: 10
$713.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHP-TOOL-4MM
Newark Part No.69AC1578
Technical Datasheet
Fixing Type-
For Use WithWakefield Solutions 4mm Heat Pipes
External Length101.6mm
External Width101.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Type
-
External Length
101.6mm
Product Range
-
For Use With
Wakefield Solutions 4mm Heat Pipes
External Width
101.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate