Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0701512H2B-2T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AH8638
Product RangeDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 600+ | $12.410 |
Price for:Each
Minimum: 600
Multiple: 600
$7,446.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0701512H2B-2T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AH8638
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size70mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial33.5CFM
Air Flow - CFM33.5CFM
Noise Rating39dBA
Power Rating3W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Air Flow - CFM
33.5CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
33.5CFM
Noise Rating
39dBA
Rated Speed
4300rpm
Current Rating
250mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
